Cart

T12Y0473KLB25

VISHAY

T12Y 47K 10% LIN 1W
Supplier: Vishay
Matchcode: TSTT47KTCE
Rutronik No.: WER2735
Unit Pack: 50
MOQ: 50
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
13.06 $
653.00 $

Prices

50 13.06 $
100 12.81 $

Parameter

Resistor value
47K Ω
Res.tolerance
10 %
Power rating
1 W
Kind of adjust
TOP
Length
12 mm
Width
12 mm
Height
11.50 mm
Max.oper.volt.
350 V
Leadfree Defin.
RoHS-conform
Pitch width
5.08 mm
Temp.coeff.
100 ppm
Min.oper.temp.
-55 °C
Pitch length
5 mm
Max.oper.temp.
125 °C
Automotive
NO
Packaging
BOX
Technology
CERMET
Customs Tariff No.
85334010000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?