Cart

T1180P-SD-F

VISHAY T1180P-SD-F

image shown is a representation only

VISHAY

PHOTODIODE CHIP 810NM 120°C WAF
Supplier: Vishay
Matchcode: T1180P-SD-F
Rutronik No.: IR6260
Unit Pack: 340000
MOQ: 340000
package: CHIP
Packaging: WAFFLEPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0733 $
24,922.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Type
PHOTODIODE
Max.sensivity
810 nm
Sens.range min
590 nm
Sens.range max.
1010 nm
Photo curr.min.
0.59 µA
Rise/Fall time
350 ns
Package
CHIP
Photo curr.max.
0.59 µA
SMD/THT
SMD
Detection angle
120 °
Packaging
WAFFLEPACK
Automotive
NO
Forward V/Vceo
1 V
Reverse V/Veco
60 V
Op.temp.min.
-40 °C
Op.temp.max.
100 °C
Sensitive Area
0.055 mm²
Leadfree Defin.
Indifferent
Customs Tariff No.
85414090900
Country
Philippines
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?