Cart

T1170P-SD-F

VISHAY T1170P-SD-F

image shown is a representation only

VISHAY

PHOTODIODE CHIP 920NM 120°C WAF
Supplier: Vishay
Matchcode: T1170P-SD-F
Rutronik No.: IR6259
Unit Pack: 23500
MOQ: 23500
package: CHIP
Packaging: WAFFLEPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0793 $
1,863.55 $

Prices

23,500 0.0793 $
70,500 0.0757 $

Parameter

Type
PHOTODIODE
Max.sensivity
920 nm
Sens.range min
600 nm
Sens.range max.
1040 nm
Rise/Fall time
100 ns
Package
CHIP
SMD/THT
SMD
Detection angle
120 °
Packaging
WAFFLEPACK
Automotive
NO
Forward V/Vceo
1 V
Reverse V/Veco
60 V
Op.temp.min.
-40 °C
Op.temp.max.
100 °C
Leadfree Defin.
Indifferent
Customs Tariff No.
85414090900
Country
Philippines
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?