Cart

T1070P-SD-F

VISHAY T1070P-SD-F

image shown is a representation only

VISHAY

PHOTOTRANSISTOR PIN 570NM 120°C
Supplier: Vishay
Matchcode: T1070P-SD-F
Rutronik No.: IR6257
Unit Pack: 55000
MOQ: 55000
package: CHIP
Packaging: WAFFLEPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0485 $
2,667.50 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Type
PHOTOTRANS
Max.sensivity
440 nm
Sens.range min
570 nm
Sens.range max.
800 nm
Photo curr.min.
10 µA
Rise/Fall time
6000 ns
Package
CHIP
Photo curr.max.
50 µA
SMD/THT
SMD
Detection angle
120 °
Dark current
3 nA
Packaging
WAFFLEPACK
Automotive
NO
Forward V/Vceo
6 V
Reverse V/Veco
1.5 V
V(CEO)
6 V
Op.temp.min.
-40 °C
Op.temp.max.
100 °C
Sensitive Area
0.25 mm²
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85414090900
Country
Philippines
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?