Cart

SUP90N10-8M8P-E3

VISHAY SUP90N10-8M8P-E3

image shown is a representation only

VISHAY

N-CH 100V 90A 9mOhm TO220-3
Supplier: Vishay
Matchcode: SUP90N10-8M8P-E3
Rutronik No.: TMOSP8636
Unit Pack: 50
MOQ: 500
package: TO220-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/17/2015
1.51 $
755.00 $

Prices

500 1.51 $
1,500 1.49 $
2,500 1.46 $
3,000 1.44 $
Article with this quantity is not orderable.

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
90 A
RDS(on)at 10V
8.8 mOhm
Package
TO220-3
Q(g)
150 nC
P(tot)
300 W
R(thJC)
0.5 K/W
Logic level
NO
Automotive
NO
Technology
TrenchFET
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
ABC-Code
A
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?