Cart

SUP85N03-04P-E3

VISHAY SUP85N03-04P-E3

image shown is a representation only

VISHAY

N-CH 30V 85A 4mOhm TO220-3
Supplier: Vishay
Matchcode: SUP85N03-04P-E3
Rutronik No.: TMOSP6177
Unit Pack: 50
MOQ: 500
package: TO220-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/10/2014
2.27 $
1,135.00 $

Prices

500 2.27 $
1,000 2.23 $
1,500 2.20 $
2,000 2.16 $
Obsolete article with this quantity is not orderable.

Parameter

Configuartion
N-CH
V(DS)
30 V
I(D)at Tc=25°C
85 A
RDS(on)at 10V
4.3 mOhm
Package
TO220-3
Q(g)
90 nC
P(tot)
166 W
R(thJC)
0.9 K/W
Logic level
YES
Automotive
NO
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
ABC-Code
A
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?