Cart

SUP50N10-21P-GE3

VISHAY SUP50N10-21P-GE3

image shown is a representation only

VISHAY

N-CH 100V 50A 19mOhm TO220-3
Supplier: Vishay
Matchcode: SUP50N10-21P-GE3
Rutronik No.: TMOSP11137
Unit Pack: 2000
MOQ: 2000
package: TO220-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.681 $
1,362.00 $

Prices

2,000 0.681 $
4,000 0.66 $
6,000 0.634 $

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
50 A
RDS(on)at 10V
19 mOhm
Package
TO220-3
Q(g)
45 nC
P(tot)
125 W
R(thJC)
1 K/W
Logic level
NO
Automotive
NO
Technology
TrenchFET
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85412900000
Country
Japan
ABC-Code
B
Supplier Leadtime
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?