Cart

SUM110P06-08L-E3

VISHAY SUM110P06-08L-E3

image shown is a representation only

VISHAY

P-CH 60V 110A 8mOhm TO263-3
Supplier: Vishay
Matchcode: SUM110P06-08L-E3
Rutronik No.: TMOSP9346
Unit Pack: 800
MOQ: 800
package: TO263
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.74 $
1,392.00 $

Prices

800 1.74 $
1,600 1.69 $
2,400 1.65 $

Parameter

Configuartion
P-CH
V(DS)
-60 V
I(D)at Tc=25°C
-110 A
RDS(on)at 10V
8 mOhm
Package
TO263
Q(g)
240 nC
P(tot)
272 W
R(thJC)
0.55 K/W
Logic level
NO
Automotive
NO
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?