Cart

SUD50P10-43L-E3

VISHAY SUD50P10-43L-E3

image shown is a representation only

VISHAY

P-CH 100V 37A 43mOhm TO252-3
Supplier: Vishay
Matchcode: SUD50P10-43L-E3
Rutronik No.: TMOSP8511
Unit Pack: 2000
MOQ: 2000
package: DPAK
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.40 $
2,800.00 $

Prices

2,000 1.40 $
4,000 1.34 $
6,000 1.30 $

Parameter

Configuartion
P-CH
V(DS)
-100 V
I(D)at Tc=25°C
-37,1 A
RDS(on)at 10V
43 mOhm
Package
DPAK
Q(g)
160 nC
P(tot)
136 W
Logic level
YES
Automotive
NO
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?