- Home
- Semiconductors
- Low Voltage MOSFETs (<300V)
- VISHAY Low Voltage MOSFETs (<300V)
image shown is a representation only
N-CH 60V 50A 9,3mOhm TO252
Supplier:
VISHAY
Matchcode:
SUD50N06-09L-E3
Rutronik No.:
TMOSP8670
Unit Pack: 2000
MOQ: 2000
package: DPAK
Packaging: REEL
- Configuration
-
N-CH
- V(DS)
-
60 V
- I(D)at Tc=25°C
-
50 A
- RDS(on)at 10V
-
9.3 mOhm
- Q(g)
-
47 nC
- P(tot)
-
136 W
- R(thJC)
-
1.1 K/W
- Logic level
-
YES
- Mounting
-
SMD
- Technology
-
TrenchFET
- Fast bodydiode
-
YES
- Automotive
-
NO
- Package
-
DPAK
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
N-CH 60V 50A 6.7mOhm TDSON-8
package:
TDSON-8
Packaging:
REEL
Best Choice
N-CH 60V 50A 10.0mOhm TDSON-8
package:
TDSON-8
Packaging:
REEL
N-CH 60V 50A 9mOhm TO252-3
package:
DPAK
Packaging:
REEL
N-CH 60V 9A 22mOhm SO-8
package:
SO-8
Packaging:
REEL
Best Choice
N-CH 60V 50A 7.6mOhm TDSON-8
package:
TDSON-8
Packaging:
REEL
Best Choice
N-CH 60V 50A 11mOhm TDSON-8
package:
TDSON-8
Packaging:
REEL
Best Choice
N-CH 60V 9A 68mOhm TO252-3
package:
DPAK
Packaging:
REEL
N-CH 60V 100A 3mOhm TO252-3
package:
DPAK
Packaging:
REEL
Best Choice
N-CH 60V 29A 35mOhm TO252-3
package:
DPAK
Packaging:
REEL
Best Choice
N-CH 60V 90A 5mOhm TO252-3
package:
DPAK
Packaging:
REEL
Previous
Next