Cart

SUD50N04-8M8P-4GE3

VISHAY SUD50N04-8M8P-4GE3

image shown is a representation only

VISHAY

N-CH 40V 50A 8,8mOhm TO252-3
Supplier: Vishay
Matchcode: SUD50N04-8M8P-4GE3
Rutronik No.: TMOSP8923
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2907 $
726.75 $

Prices

2,500 0.2907 $
5,000 0.286 $
10,000 0.2813 $
15,000 0.2765 $
20,000 0.2718 $

Parameter

Configuartion
N-CH
V(DS)
40 V
I(D)at Tc=25°C
50 A
RDS(on)at 10V
6.9 mOhm
Package
DPAK
Q(g)
56 nC
P(tot)
48.1 W
R(thJC)
2.6 K/W
Logic level
YES
Automotive
NO
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85412900000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?