Cart

SUD09P10-195-GE3

VISHAY SUD09P10-195-GE3

image shown is a representation only

VISHAY

P-CH 100V 9A 195mOhm TO252-3
Supplier: Vishay
Matchcode: SUD09P10-195-GE3
Rutronik No.: TMOSP10375
Unit Pack: 2000
MOQ: 2000
package: DPAK
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4328 $
865.60 $

Prices

2,000 0.4328 $
4,000 0.4258 $
6,000 0.4187 $
8,000 0.4117 $
10,000 0.4047 $

Parameter

Configuartion
P-CH
V(DS)
-100 V
I(D)at Tc=25°C
-8,8 A
RDS(on)at 10V
195 mOhm
Package
DPAK
Q(g)
34.8 nC
P(tot)
32.1 W
R(thJC)
3.9 K/W
Logic level
YES
Automotive
NO
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?