Cart

SSB44-E3/52T

VISHAY SSB44-E3/52T

image shown is a representation only

VISHAY

SCHOTTKY-DIODE 4A 40V SMB
Supplier: Vishay
Matchcode: SSB44
Rutronik No.: DSKYS6062
Unit Pack: 1
MOQ: 1
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.3816 $
0.38 $

Prices

1 0.3816 $
1,701 0.3392 $
2,550 0.3137 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
4 A
V(F)
0.42 V
I(FSM)
100 A
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
Automotive
NO
Package
SMB
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
39 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?