Cart

SSA33L-E3/61T

VISHAY SSA33L-E3/61T

image shown is a representation only

VISHAY

SCHOTTKY-DIODE 3A 30V SMA
Supplier: Vishay
Matchcode: SSA33L
Rutronik No.: DSKYS5160
Unit Pack: 1800
MOQ: 1800
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.316 $
568.80 $

Prices

1,800 0.316 $
3,600 0.2827 $
5,400 0.2637 $

Parameter

V(RRM)
30 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.38 V
I(FSM)
75 A
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
Automotive
NO
Package
SMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?