Cart

SS8P3L-M3/86A

VISHAY SS8P3L-M3/86A

image shown is a representation only

VISHAY

SCHOTTKY-DIODE 8A 30V SMPC
Supplier: Vishay
Matchcode: SS8P3L
Rutronik No.: DSKYS5842
Unit Pack: 1500
MOQ: 1500
package: SMPC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2437 $
365.55 $

Prices

1,500 0.2437 $
3,000 0.218 $
4,500 0.207 $

Parameter

V(RRM)
30 V
Configuration
SINGLE
I(F)per diode
8 A
V(F)
0.47 V
I(FSM)
150 A
Mounting
SMT
Technology
High-Curre
T(j) max
150 °C
Automotive
NO
Package
SMPC
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
50 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?