Cart

SS5P5HM3_A/H

VISHAY SS5P5HM3_A/H

image shown is a representation only

VISHAY

SCHOTTKY 5A 150V 0.56V TO-277A
Supplier: Vishay
Matchcode: SS5P5HM3
Rutronik No.: DSKY5306
Unit Pack: 1500
MOQ: 1500
package: SMP
Packaging: REEL
On request
0.2801 $
420.15 $

Prices

1,500 0.2801 $
3,000 0.2681 $
4,500 0.2621 $
7,500 0.2481 $
10,500 0.236 $

Parameter

V(RRM)
150 V
Configuration
CathoAnode
I(F)per diode
5 A
V(F)
0.56 V
Mounting
SMD
Technology
Schottky
T(j) max
150 °C
I(FSM)
150 A
Automotive
AEC-Q(101)
Package
SMP
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?