Cart

SS5P4-M3/86A

VISHAY SS5P4-M3/86A

image shown is a representation only

VISHAY

SCHOTTKY-DIODE 5A 40V SMPC
Supplier: Vishay
Matchcode: SS5P4
Rutronik No.: DSKYS5242
Unit Pack: 1500
MOQ: 1500
package: SMPC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2367 $
355.05 $

Prices

1,500 0.2367 $
3,000 0.2117 $
4,500 0.1975 $

Parameter

Configuration
SINGLE
V(RRM)
40 V
I(F)per diode
5 A
Package
SMPC
Automotive
NO
Technology
Schottky
T(j) max
150 °C
V(F)
0.403 V
I(FSM)
150 A
Packaging
REEL
Mounting
SMT
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?