Cart

SS3P6HM3/84A

VISHAY SS3P6HM3/84A

image shown is a representation only

VISHAY

SCHOTTKY-DIODE 3A 60V SMP
Supplier: Vishay
Matchcode: SS3P6-HM3
Rutronik No.: DSKYS5848
Unit Pack: 3000
MOQ: 3000
package: SMP
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1364 $
409.20 $

Prices

3,000 0.1364 $
6,000 0.1118 $

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.61 V
I(FSM)
45 A
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
Automotive
AEC-Q(101)
Package
SMP
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
51 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?