Cart

SS3P3-M3/84A

VISHAY SS3P3-M3/84A

image shown is a representation only

VISHAY

SCHOTTKY-DIODE 3A 30V SMP
Supplier: Vishay
Matchcode: SS3P3
Rutronik No.: DSKYS5233
Unit Pack: 3000
MOQ: 3000
package: SMP
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1134 $
340.20 $

Prices

3,000 0.1134 $
6,000 0.0946 $

Parameter

Configuration
SINGLE
V(RRM)
30 V
I(F)per diode
3 A
Package
SMP
Automotive
NO
Technology
Schottky
T(j) max
150 °C
V(F)
0.43 V
I(FSM)
50 A
Packaging
REEL
Mounting
SMT
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?