Cart

SS3H10-E3/57T

VISHAY SS3H10-E3/57T

image shown is a representation only

VISHAY

SCHOTTKY-DIODE 3A 100V SMC
Supplier: Vishay
Matchcode: SS3H10
Rutronik No.: DSKYS5262
Unit Pack: 850
MOQ: 850
package: SMC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.2847 $
242.00 $

Prices

850 0.2847 $
2,550 0.2341 $

Parameter

Configuration
SINGLE
V(RRM)
100 V
I(F)per diode
3 A
Package
SMC
Automotive
NO
Technology
Schottky
T(j) max
175 °C
V(F)
0.65 V
I(FSM)
100 A
Packaging
REEL
Mounting
SMT
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?