Cart

SS36HE3_A/H

VISHAY SS36HE3_A/H

image shown is a representation only

VISHAY

SCHOTTKY-DIODE 3A 60V SMC
Supplier: Vishay
Matchcode: SS36 HE3 AUTOMOTIVE
Rutronik No.: DSKYS5762
Unit Pack: 850
MOQ: 850
package: SMC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.3789 $
322.07 $

Prices

850 0.3789 $
2,550 0.3115 $
4,250 0.3003 $

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.75 V
I(FSM)
100 A
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
Automotive
AEC-Q(101)
Package
SMC
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?