Cart

SS2PH10HM3_A/H

VISHAY SS2PH10HM3_A/H

image shown is a representation only

VISHAY

SCHOTTKY-DIODE 2A 100V SMP
Supplier: Vishay
Matchcode: SS2PH10HM3
Rutronik No.: DSKYS6147
Unit Pack: 3000
MOQ: 3000
package: SMP
Packaging: REEL
On request
0.1869 $
560.70 $

Prices

3,000 0.1869 $
6,000 0.1789 $
9,000 0.1749 $
12,000 0.1655 $
18,000 0.1575 $

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
2 A
V(F)
0.62 V
Mounting
SMT
Technology
Schottky
T(j) max
175 °C
I(FSM)
50 A
Automotive
AEC-Q(101)
Package
SMP
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?