Cart

SS2P6HM3/84A

VISHAY SS2P6HM3/84A

image shown is a representation only

VISHAY

SCHOTTKY-DIODE 2A 60V SMP
Supplier: Vishay
Matchcode: SS2P6-HM3
Rutronik No.: DSKY4880
Unit Pack: 3000
MOQ: 3000
package: SMP
Packaging: REEL
On request
0.2098 $
629.40 $

Prices

3,000 0.2098 $
6,000 0.1952 $
9,000 0.1857 $
15,000 0.1679 $
21,000 0.1542 $

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
2 A
V(F)
0.62 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
50 A
Automotive
AEC-Q(101)
Package
SMP
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?