SS2H10-E3/52T

image shown is a representation only
Supplier: Vishay
Matchcode: SS2H10
Rutronik No.: DSKYS5147
Unit Pack: 750
MOQ: 750
package: SMB
Packaging: REEL
Best Choice
Parameter
- V(RRM)
- 100 V
- Configuration
- SINGLE
- I(F)per diode
- 2 A
- V(F)
- 0.65 V
- Mounting
- SMT
- Technology
- Schottky
- T(j) max
- 175 °C
- I(FSM)
- 75 A
- Automotive
- NO
- Package
- SMB
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 11 weeks