Cart

SS2FH6HM3/H

VISHAY SS2FH6HM3/H

image shown is a representation only

VISHAY

SCHOTTKY-DIODE 2A 60V SMF
Supplier: Vishay
Matchcode: SS2FH6HM3
Rutronik No.: DSKY4644
Unit Pack: 3000
MOQ: 3000
package: SMF
Packaging: REEL
In Stock
0.12 $
360.00 $

Prices

3,000 0.12 $
6,000 0.1154 $
9,000 0.1129 $
12,000 0.1068 $
15,000 0.1017 $

Parameter

V(RRM)
50 V
Configuration
SINGLE
I(F)per diode
2 A
V(F)
0.72 V
Mounting
SMT
Technology
Schottky
T(j) max
175 °C
I(FSM)
40 A
Automotive
AEC-Q(101)
Package
SMF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?