Cart

SS1P6L-M3/84A

VISHAY SS1P6L-M3/84A

image shown is a representation only

VISHAY

SCHOTTKY-D. 1A 60V 0.43V SMP
Supplier: Vishay
Matchcode: SS1P6L
Rutronik No.: DSKYS6166
Unit Pack: 3000
MOQ: 3000
package: SMP
Packaging: REEL
On request
0.0772 $
231.60 $

Prices

3,000 0.0772 $
6,000 0.0739 $
9,000 0.0723 $
12,000 0.0684 $
18,000 0.0651 $

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.43 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
60 A
Automotive
NO
Package
SMP
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?