Cart

SS1FL4HM3/I

VISHAY SS1FL4HM3/I

image shown is a representation only

VISHAY

SCHOTTKY-DIO. 1A 40V 0,34V SMF
Supplier: Vishay
Matchcode: SS1FL4HM3
Rutronik No.: DSKY4843
Unit Pack: 10000
MOQ: 10000
package: SMF
Packaging: REEL
In Stock
0.1225 $
1,225.00 $

Prices

10,000 0.1225 $
20,000 0.1146 $
30,000 0.1032 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.34 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
40 A
Automotive
AEC-Q(101)
Package
SMF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?