Cart

SS1FH6HM3/H

VISHAY SS1FH6HM3/H

image shown is a representation only

VISHAY

SCHOTTKY-DIODE 1A 60V SMF
Supplier: Vishay
Matchcode: SS1FH6HM3/H
Rutronik No.: DSKY5036
Unit Pack: 1
MOQ: 1
package: SMF
Packaging: REEL
In Stock
0.1812 $
0.18 $

Prices

1 0.1812 $
6,000 0.1685 $
9,000 0.1603 $
12,000 0.1449 $
15,000 0.1331 $

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.56 V
Mounting
SMT
Technology
Schottky
T(j) max
175 °C
I(FSM)
40 A
Automotive
AEC-Q(101)
Package
SMF
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?