Cart

SQM50P06-15L_GE3

VISHAY SQM50P06-15L_GE3

image shown is a representation only

VISHAY

P-CH -60V -50A 15mOhm TO263
Supplier: Vishay
Matchcode: SQM50P06-15L_GE3
Rutronik No.: TMOS1051
Unit Pack: 800
MOQ: 800
package: TO263
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.23 $
984.00 $

Prices

800 1.23 $
1,600 1.20 $
2,400 1.18 $
3,200 1.16 $
4,000 1.14 $

Parameter

Configuartion
P-CH
V(DS)
-60 V
I(D)at Tc=25°C
-50 A
RDS(on)at 10V
15 mOhm
Package
TO263
Q(g)
155 nC
P(tot)
150 W
R(thJC)
1 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?