Cart

SQM120N06-3M5L_GE3

VISHAY SQM120N06-3M5L_GE3

image shown is a representation only

VISHAY

N-CH 60V 120A 3,5mOhm TO263
Supplier: Vishay
Matchcode: SQM120N06-3M5L_GE3
Rutronik No.: TMOS1005
Unit Pack: 800
MOQ: 800
package: TO263
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.89 $
1,512.00 $

Prices

800 1.89 $
1,600 1.84 $
2,400 1.79 $

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
120 A
RDS(on)at 10V
3.5 mOhm
Package
TO263
Q(g)
220 nC
P(tot)
375 W
R(thJC)
0.4 K/W
Logic level
YES
Automotive
AEC-Q(101)
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?