Cart

SQJ910AEP-T1_GE3

VISHAY

2N-CH 30V 30A 7mOhm PPSO-8L
Supplier: Vishay
Matchcode: SQJ910AEP-T1_GE3
Rutronik No.: TMOS1494
Unit Pack: 3000
MOQ: 3000
package: PPAKSO-8L
Packaging: REEL
On request
0.50 $
1,500.00 $

Parameter

Configuartion
Dual N-CH
V(DS)
30 V
I(D)at Tc=25°C
30 A
RDS(on)at 10V
7 mOhm
Package
PPAKSO-8L
Q(g)
25.8 nC
P(tot)
48 W
R(thJC)
3.1 K/W
Logic level
YES
Automotive
AEC-Q(101)
Technology
TrenchFET
Mounting
SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?