Cart

SQJ486EP-T1_GE3

VISHAY

P-CH 75V 30A 26mOhm PPSO-8L
Supplier: Vishay
Matchcode: SQJ486EP-T1_GE3
Rutronik No.: TMOSP12832
Unit Pack: 3000
MOQ: 3000
package: PPAKSO-8L
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4735 $
1,420.50 $

Prices

3,000 0.4735 $
6,000 0.4572 $
9,000 0.4409 $

Parameter

Configuartion
P-CH
V(DS)
-75 V
I(D)at Tc=25°C
-30 A
RDS(on)at 10V
26 mOhm
Package
PPAKSO-8L
Q(g)
22 nC
P(tot)
56 W
R(thJC)
2.7 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?