Cart

SQJ469EP-T1-GE3

VISHAY

P-CH 80V 32A 25mOhm PPSO-8L
Supplier: Vishay
Matchcode: SQJ469EP-T1-GE3
Rutronik No.: TMOSP10831
Unit Pack: 3000
MOQ: 3000
package: PPAKSO-8L
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2015
1.10 $
3,300.00 $

Prices

3,000 1.10 $
6,000 1.0502 $
Obsolete article with this quantity is not orderable.

Parameter

Configuartion
P-CH
V(DS)
-80 V
I(D)at Tc=25°C
-32 A
RDS(on)at 10V
25 mOhm
Package
PPAKSO-8L
Q(g)
101 nC
P(tot)
1.5 W
R(thJC)
1.5 K/W
Automotive
AEC-Q(101)
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?