Cart

SQJ431EP-T1_GE3

VISHAY

P-CH 200V 12A 213mOhm PPSO-8L
Supplier: Vishay
Matchcode: SQJ431EP-T1_GE3
Rutronik No.: TMOSP12782
Unit Pack: 3000
MOQ: 3000
package: PPAKSO-8L
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.0088 $
3,026.40 $

Prices

3,000 1.0088 $
6,000 0.963 $

Parameter

Configuartion
P-CH
V(DS)
-200 V
I(D)at Tc=25°C
-12 A
RDS(on)at 10V
213 mOhm
Package
PPAKSO-8L
Q(g)
106 nC
P(tot)
83 W
R(thJC)
1.8 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?