Cart

SQJ422EP-T1-GE3

VISHAY

N-CH 40V 75A 43mOhm PPSO-8L
Supplier: Vishay
Matchcode: SQJ422EP-T1-GE3
Rutronik No.: TMOSP11167
Unit Pack: 3000
MOQ: 3000
package: PPAKSO-8L
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5771 $
1,731.30 $

Prices

3,000 0.5771 $
6,000 0.5573 $
9,000 0.5374 $

Parameter

Configuartion
N-CH
V(DS)
40 V
I(D)at Tc=25°C
75 A
RDS(on)at 10V
3.4 mOhm
Package
PPAKSO-8L
Q(g)
100 nC
P(tot)
83 W
R(thJC)
1.8 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?