Cart

SQD50N04-5M6L_GE3

VISHAY SQD50N04-5M6L_GE3

image shown is a representation only

VISHAY

N-CH 40V 50A 5,6mOhm TO252
Supplier: Vishay
Matchcode: SQD50N04-5M6L_GE3
Rutronik No.: TMOS1066
Unit Pack: 2000
MOQ: 2000
package: DPAK
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.664 $
1,328.00 $

Prices

2,000 0.664 $
4,000 0.642 $
6,000 0.619 $

Parameter

Configuartion
N-CH
V(DS)
40 V
I(D)at Tc=25°C
50 A
RDS(on)at 10V
5.6 mOhm
Package
DPAK
Q(g)
75 nC
P(tot)
71 W
R(thJC)
2.1 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?