Cart

SQD100N04-3M6L-GE3

VISHAY SQD100N04-3M6L-GE3

image shown is a representation only

VISHAY

N-CH 40V 100A 3,6mOhm TO252
Supplier: Vishay
Matchcode: SQD100N04-3M6L-GE3
Rutronik No.: TMOSP11437
Unit Pack: 2000
MOQ: 2000
package: TO252
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2015
0.9103 $
1,820.60 $

Prices

2,000 0.9103 $
4,000 0.879 $
6,000 0.8476 $
Obsolete article with this quantity is not orderable.

Parameter

Configuartion
N-CH
V(DS)
40 V
I(D)at Tc=25°C
100 A
RDS(on)at 10V
3.6 mOhm
Package
TO252
Q(g)
85 nC
P(tot)
136 W
R(thJC)
1.1 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85412900000
Country
Japan
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?