Cart

SQ7414AEN-T1_GE3

VISHAY

N-CH 60V 16A 26mOhm 175° SOIC8
Supplier: Vishay
Matchcode: SQ7414AEN-T1_GE3
Rutronik No.: TMOS2220
Unit Pack: 3000
MOQ: 3000
package: PwrPAK
Packaging: REEL
Soon available
Obsolete Part
Supplier Last Time Buy: 04/27/2018
0.4356 $
1,306.80 $

Prices

3,000 0.4356 $
6,000 0.4206 $
9,000 0.4055 $
Article with this quantity is not orderable.

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
16 A
RDS(on)at 10V
26 mOhm
Package
PwrPAK
Q(g)
16 nC
P(tot)
62 W
Automotive
AEC-Q(101)
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?