Cart

SQ4483EY-T1_GE3

VISHAY SQ4483EY-T1_GE3

image shown is a representation only

VISHAY

N-CH 40V 20,7A 9mOhm SO-8
Supplier: Vishay
Matchcode: SQ4483EY-T1_GE3
Rutronik No.: TMOS1112
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.92 $
2,300.00 $

Prices

2,500 0.92 $
5,000 0.88 $

Parameter

Configuartion
N-CH
V(DS)
40 V
I(D)at Tc=25°C
20.7 A
RDS(on)at 10V
9 mOhm
Package
SO-8
Q(g)
41 nC
P(tot)
7.1 W
R(thJC)
85 K/W
Logic level
NO
Automotive
NO
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
United States
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?