Cart

SQ4483BEEY-T1_GE3

VISHAY SQ4483BEEY-T1_GE3

image shown is a representation only

VISHAY

P-CH 30V 22A 8,5mOhm SO-8
Supplier: Vishay
Matchcode: SQ4483BEEY-T1_GE3
Rutronik No.: TMOSP11655
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.766 $
1,915.00 $

Prices

2,500 0.766 $
5,000 0.739 $
7,500 0.713 $

Parameter

Configuartion
P-CH
V(DS)
-30 V
I(D)at Tc=25°C
-22 A
RDS(on)at 10V
8.5 mOhm
Package
SO-8
Q(g)
75 nC
P(tot)
7 W
Logic level
NO
Automotive
AEC-Q(101)
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85412900000
Country
ABC-Code
B
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?