Cart

SQ4284EY-T1_GE3

VISHAY SQ4284EY-T1_GE3

image shown is a representation only

VISHAY

2xN-CH 40V 8A 13,5mOhm SO-8
Supplier: Vishay
Matchcode: SQ4284EY-T1_GE3
Rutronik No.: TMOSP12891
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.84 $
2,100.00 $

Prices

2,500 0.84 $
5,000 0.8081 $

Parameter

Configuartion
N+N-CH
V(DS)
40 V
I(D)at Tc=25°C
8 A
RDS(on)at 10V
13.5 mOhm
Package
SO-8
Q(g)
30 nC
P(tot)
3.9 W
Logic level
YES
Automotive
AEC-Q(101)
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?