Cart

SQ2389ES-T1_GE3

VISHAY SQ2389ES-T1_GE3

image shown is a representation only

VISHAY

P-CH 40V MosFet AECQ SOT-23
Supplier: Vishay
Matchcode: SQ2389ES-T1_GE3
Rutronik No.: TMOS1334
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.239 $
717.00 $

Parameter

Configuartion
P-CH
V(DS)
40 V
I(D)at Tc=25°C
4.1 A
RDS(on)at 10V
94 mOhm
Package
SOT23
Q(g)
12 nC
P(tot)
3 W
R(thJC)
166 K/W
Logic level
YES
Automotive
AEC-Q(101)
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
62 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?