Cart

SQ2351ES-T1-GE3

VISHAY SQ2351ES-T1-GE3

image shown is a representation only

VISHAY

P-CHAN.-FET 3,2A 20V SOT23
Supplier: Vishay
Matchcode: SQ2351ES
Rutronik No.: TMOSS6596
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 05/30/2015
0.2003 $
600.90 $

Prices

3,000 0.2003 $
9,000 0.1953 $
15,000 0.1903 $
21,000 0.1854 $
Obsolete article with this quantity is not orderable.

Parameter

Configuartion
P-CH
V(DS)
-20 V
I(D)at Tc=25°C
-3,2 A
RDS(on)at 10V
80 mOhm
Package
SOT23
P(tot)
2 W
Automotive
AEC-Q(101)
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?