Cart

SQ2348ES-T1-GE3

VISHAY SQ2348ES-T1-GE3

image shown is a representation only

VISHAY

N-CHANNEL-FET 8A 30V SOT23
Supplier: Vishay
Matchcode: SQ2348ES
Rutronik No.: TMOSS6529
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1969 $
590.70 $

Prices

3,000 0.1969 $
9,000 0.192 $
15,000 0.1872 $
21,000 0.1823 $

Parameter

Configuartion
N-CH
V(DS)
30 V
I(D)at Tc=25°C
8 A
RDS(on)at 10V
24 mOhm
Package
SOT23
Q(g)
8 nC
P(tot)
3 W
Logic level
YES
Automotive
AEC-Q(101)
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?