Cart

SQ2318AES-T1_GE3

VISHAY SQ2318AES-T1_GE3

image shown is a representation only

VISHAY

N-CHANNEL-FET 8A 40V SOT23
Supplier: Vishay
Matchcode: SQ2318AES
Rutronik No.: TMOSS6831
Unit Pack: 3000
MOQ: 6000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1912 $
1,147.20 $

Prices

6,000 0.1912 $
9,000 0.1865 $
15,000 0.1817 $
21,000 0.177 $

Parameter

Configuartion
N-CH
V(DS)
40 V
I(D)at Tc=25°C
8 A
RDS(on)at 10V
31 mOhm
Package
SOT23
P(tot)
3 W
Automotive
AEC-Q(101)
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85412900000
Country
Germany
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?