Cart

SQ2308CES-T1_GE3

VISHAY SQ2308CES-T1_GE3

image shown is a representation only

VISHAY

N-CHAN.MOSFET 2,3A 60V SOT23
Supplier: Vishay
Matchcode: SQ2308CES-T1_GE3
Rutronik No.: TMOSS6851
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.2224 $
667.20 $

Prices

3,000 0.2224 $
9,000 0.2168 $
15,000 0.2113 $
21,000 0.2058 $

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
2.3 A
RDS(on)at 10V
125 mOhm
Package
SOT23
P(tot)
2 W
Automotive
AEC-Q(101)
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
62 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?