Cart

SMPC24A-M3/86A

VISHAY SMPC24A-M3/86A

image shown is a representation only

VISHAY

TVS-DIODE UNI 1,5KW 28V 5% SMPC
Supplier: Vishay
Matchcode: SMPC24A
Rutronik No.: DTRL10343
Unit Pack: 1500
MOQ: 1500
package: TO277A
Packaging: REEL
On request
0.551 $
826.50 $

Prices

1,500 0.551 $
3,000 0.513 $
4,500 0.4882 $
6,000 0.4414 $
9,000 0.4055 $

Parameter

Package
TO277A
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
28 V
Automotive
NO
Clamping voltag
38.9 V
Stand-off V Vwm
24 V
Serie
SMP
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?