Cart

SMP3V3-M3/84A

VISHAY SMP3V3-M3/84A

image shown is a representation only

VISHAY

TRANSIL UNI 0,4KW 5V SMP
Supplier: Vishay
Matchcode: SMP3V3-M3
Rutronik No.: DTRL10758
Unit Pack: 3000
MOQ: 6000
package: SMP
Packaging: REEL
On request
0.2117 $
1,270.20 $

Prices

6,000 0.2117 $
12,000 0.2015 $
18,000 0.1821 $
24,000 0.1673 $

Parameter

Package
SMP
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
5 V
Automotive
NO
Clamping voltag
7.3 V
Stand-off V Vwm
3.3 V
Serie
eSMP-SMP
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?