Cart

SMM02070C1500DBP00

VISHAY

MM0207 150R 0,5% 1W TK50
Supplier: Vishay
Matchcode: MM0207150R0,5%
Rutronik No.: WME10709
Unit Pack: 1500
MOQ: 1500
package: 0207
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1749 $
262.35 $

Prices

1,500 0.1749 $
30,000 0.1458 $

Parameter

Resitor value
150 Ω
Package
0207
Res.tolerance
0.5 %
Power rating
1 W
Temp.coeff.
50 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Design
MELF
Technology
MF
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?