Cart

SMM02070B3307JBP00

VISHAY

MM0207 0,33R 5% 1,0W TK100
Supplier: Vishay
Matchcode: MM02070,33R5%
Rutronik No.: WME10771
Unit Pack: 1500
MOQ: 1500
package: 0207
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.194 $
291.00 $

Prices

1,500 0.194 $
30,000 0.1811 $
60,000 0.1681 $

Parameter

Resitor value
0.33 Ω
Package
0207
Res.tolerance
5 %
Power rating
1 W
Temp.coeff.
100 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Design
MELF
Technology
MF
Customs Tariff No.
85332100000
Country
Germany
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?